TPS60124PWPR

Texas Instruments
595-TPS60124PWPR
TPS60124PWPR

Mfr.:

Description:
Switching Voltage Regulators Reg 3.0-V High Eff C harge Pump A 595-TP A 595-TPS60124PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
3 V
200 mA
1 Output
1.8 V
3.6 V
1 mA
320 kHz
- 40 C
+ 85 C
TPS60124
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.846

Stock:
1.846 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1846 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,33 € 4,33 €
3,27 € 32,70 €
3,00 € 75,00 €
2,71 € 271,00 €
2,57 € 642,50 €
2,55 € 1.275,00 €
2,40 € 2.400,00 €
Full Reel (Order in multiples of 2000)
2,39 € 4.780,00 €
2,38 € 9.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,89 €
Min:
1

Similar Product

Texas Instruments TPS60124PWP
Texas Instruments
Switching Voltage Regulators Reg 3.0-V High Eff C harge Pump A 595-TP A 595-TPS60124PWPR