TPS564201DDCR

Texas Instruments
595-TPS564201DDCR
TPS564201DDCR

Mfr.:

Description:
Switching Voltage Regulators 4.5 V to 17 V input 4 A output synchro A A 595-TPS564201DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
7 V
4 A
1 Output
4.5 V
17 V
1 mA
560 kHz
- 40 C
+ 125 C
TPS564201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 400 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
The country is subject to change at the time of shipment.

TPS564201 Synchronous Step-Down Converter

Texas Instruments TPS564201 Synchronous Step-Down Converter is a simple, easy-to-use, 4A synchronous step-down converter in a SOT-23 package. The device is optimized to operate with minimum external component count and is optimized to achieve a low standby current. These switch-mode power supply (SMPS) devices employ D-CAP2 mode control, providing a fast transient response. The device supports low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The Texas Instruments TPS564201 operates in pulse skip mode, maintaining high efficiency during a light load operation.

In Stock: 5.053

Stock:
5.053 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,816 € 8,16 €
0,74 € 18,50 €
0,654 € 65,40 €
0,614 € 153,50 €
0,589 € 294,50 €
0,572 € 572,00 €
Full Reel (Order in multiples of 3000)
0,572 € 1.716,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments TPS564201DDCT
Texas Instruments
Switching Voltage Regulators 4.5V to 17V Input 4A Output Sync A 595-T A 595-TPS564201DDCR