TPS563252DRLR

Texas Instruments
595-TPS563252DRLR
TPS563252DRLR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 17-V input vo ltage 3-A 1.2-Mhz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 10 V
3 A
1 Output
3 V
17 V
2 uA
1.2 MHz
- 40 C
+ 125 C
TPS563252
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS56325x Synchronous Buck Converters

Texas Instruments TPS56325x Synchronous Buck Converters are simple, easy-to-use, high efficiency, high power density synchronous buck converters. Each has an input voltage ranging from 3V to 17V and supports up to 3A continuous current at output voltages between 0.6V and 10V. The TPS56325x employs D-CAP3 control mode to provide a fast transient response and support low-ESR output capacitors without external compensation. The device can support up to 95% of duty cycle operations. The integrated bootstrap capacitor helps achieve single-layer PCB and can save total BOM cost.

In Stock: 15.301

Stock:
15.301
Can Dispatch Immediately
On Order:
12.000
Expected 8/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,306 € 3,06 €
0,273 € 6,83 €
0,238 € 23,80 €
0,221 € 55,25 €
0,211 € 105,50 €
0,202 € 202,00 €
0,192 € 384,00 €
Full Reel (Order in multiples of 4000)
0,186 € 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.