TPS563249DDCT

Texas Instruments
595-TPS563249DDCT
TPS563249DDCT

Mfr.:

Description:
Switching Voltage Regulators 17-V 3-A constant 1. 4-MHz synchronous A A 595-TPS563249DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
600 mV to 7 V
3 A
1 Output
4.5 V
17 V
10 uA
1.4 MHz
- 40 C
+ 125 C
TPS563249
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 2.5 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: DC/DC Converter
Unit Weight: 22,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS563249 Step-Down Voltage Regulators

Texas Instruments TPS563249 Step-Down Voltage Regulators are simple, easy-to-use, 3A converters in a SOT-23 package, with integrated 70mΩ and 30mΩ FETs. The TPS563249 is optimized to operate with minimum external component counts while achieving a low standby current. The TPS563249 Switching Regulator promotes D-CAP3 mode control, providing a fast transient response. This regulator supports low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components.

In Stock: 1.614

Stock:
1.614 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
Full Reel (Order in multiples of 250)
0,805 € 201,25 €
0,789 € 394,50 €
0,784 € 784,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.