TPS54973PWPR

Texas Instruments
595-TPS54973PWPR
TPS54973PWPR

Mfr.:

Description:
Switching Voltage Regulators 3.3V Inp 9A Sync Buc k Converter A 595-T A 595-TPS54973PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-28
Buck
900 mV to 2.5 V
9 A
1 Output
3 V
4 V
1 mA
700 kHz
- 40 C
+ 85 C
TPS54973
Reel
Brand: Texas Instruments
Development Kit: TPS54973EVM-017
Input Voltage: 3 V to 4 V
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Power Switching Regulator
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,20 € 8.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,04 €
Min:
1

Similar Product

Texas Instruments TPS54973PWP
Texas Instruments
Switching Voltage Regulators 3.3V Inp 9A Sync Buc k Converter A 595-T A 595-TPS54973PWPR