TPS54824RNVT

Texas Instruments
595-TPS54824RNVT
TPS54824RNVT

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 17-V 8-A s ynchronous SWIFT bu A 595-TPS54824RNVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-18
Buck
600 mV to 12 V
8 A
1 Output
4.5 V
17 V
2 uA
200 kHz to 1.6 MHz
- 40 C
+ 150 C
TPS54824
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54824EVM-779
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 580 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 17,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54824 Synchronous SWIFT Step-Down Converter

Texas Instruments TPS54824 Synchronous SWIFT™ Step-Down Converter is a full featured 17V, 8A synchronous step-down converter in a 3.5mm x 3.5mm HotRod™ QFN package. The device is optimized for small solution size through high efficiency and integrating the high-side and low-side MOSFETs. Further space savings are achieved through peak current mode control, which reduces component count, and by selecting a high switching frequency, reducing the inductor footprint. The peak current mode control simplifies the loop compensation and provides a fast transient response. Cycle-by-cycle peak current limiting on the high-side and low-side sourcing current limit protects the device in overload situations. Hiccup limits MOSFET power dissipation if a short circuit or overloading fault persists.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
250
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,90 € 5,90 €
4,53 € 45,30 €
4,19 € 104,75 €
3,82 € 382,00 €
Full Reel (Order in multiples of 250)
3,54 € 885,00 €
3,43 € 1.715,00 €
3,38 € 3.380,00 €
3,35 € 8.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,58 €
Min:
1

Similar Product

Texas Instruments TPS54824RNVR
Texas Instruments
Switching Voltage Regulators 4.5-V to 17-V 8-A s ynchronous SWIFT bu A 595-TPS54824RNVT