TPS546B24SRVFR

Texas Instruments
595-TPS546B24SRVFR
TPS546B24SRVFR

Mfr.:

Description:
Switching Voltage Regulators TPS546B24ARVFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
250 mV to 5.5 V
20 A
1 Output
2.95 V
16 V
9 mA
550 kHz
- 40 C
+ 150 C
TPS546B24S
Brand: Texas Instruments
Input Voltage: 2.95 V to 16 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous SWIFT Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS546B24S Synchronous SWIFT™ Step Down Converter

Texas Instruments TPS546B24S Synchronous SWIFT™ Step Down Converter is a highly integrated, up to 4x stackable, and non-isolated DC/DC converter with PMBus® and extended Write protection. This step-down converter offers a 2.95V to 18V input voltage range, 12 selectable switching frequencies ranging from 225kHz to 1.5MHz, and a 20A output current. The TPS546B24S converter can provide up to 80A on a single output if interconnected with two, three, and four other TPS546B24S converters. This step-down converter features integrated 5.5mΩ/1.8mΩ MOSFETs and selectable 0.5V to 5.5V output through pin strap or 0.25V to 5.5V using PMBus VOUT_COMMAND. The TPS546B24S converter uses a proprietary fixed-frequency current-mode control with input feedforward and selectable internal compensation components for minimal size and stability.

In Stock: 2.257

Stock:
2.257 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,61 € 8,61 €
6,72 € 67,20 €
6,24 € 156,00 €
5,72 € 572,00 €
5,45 € 1.362,50 €
5,32 € 2.660,00 €
5,19 € 5.190,00 €
2.500 Quote