TPS54628DDAR

Texas Instruments
595-TPS54628DDAR
TPS54628DDAR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Input 6A Syn c SD Cnvtr A 595-TP A 595-TPS54628DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 5.5 V
6 A
1 Output
4.5 V
18 V
3 uA
650 kHz
- 40 C
+ 125 C
TPS54628
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54628EVM-052
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 950 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,51 € 4,51 €
3,44 € 34,40 €
3,17 € 79,25 €
2,87 € 287,00 €
2,74 € 685,00 €
2,69 € 1.345,00 €
2,67 € 2.670,00 €
Full Reel (Order in multiples of 2500)
2,54 € 6.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,23 €
Min:
1

Similar Product

Texas Instruments TPS54628DDA
Texas Instruments
Switching Voltage Regulators 4.5-18V Input 6A Syn c SD Cnvtr A 595-TP A 595-TPS54628DDAR