TPS54625PWPR

Texas Instruments
595-TPS54625PWPR
TPS54625PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Input 6.5-A Sync SD Cnvtr A 595- A 595-TPS54625PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
760 mV to 5.5 V
6.5 A
1 Output
4.5 V
18 V
3.6 uA
650 kHz
- 40 C
+ 85 C
TPS54625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 950 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.432

Stock:
1.432 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
1,86 € 18,60 €
1,69 € 42,25 €
1,52 € 152,00 €
1,44 € 360,00 €
1,41 € 705,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 2000)
1,30 € 2.600,00 €
1,27 € 5.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,92 €
Min:
1

Similar Product

Texas Instruments TPS54625PWP
Texas Instruments
Switching Voltage Regulators 4.5-18V Input 6.5-A Sync SD Cnvtr A 595- A 595-TPS54625PWPR