TPS54540BDDA

Texas Instruments
595-TPS54540BDDA
TPS54540BDDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 42-V input 5-A step-down conve A 595-TPS54540BDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 41.1 V
5 A
1 Output
4.5 V
42 V
146 uA
100 kHz to 2.5 MHz
- 40 C
+ 150 C
TPS54540B
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 146 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: DC/DC Converter
Unit Weight: 98 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,11 € 41,10 €
3,58 € 89,50 €
3,41 € 255,75 €
3,28 € 984,00 €
3,18 € 1.669,50 €
3,13 € 3.286,50 €
3,07 € 7.828,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,56 €
Min:
1

Similar Product

Texas Instruments TPS54540BDDAR
Texas Instruments
Switching Voltage Regulators 4.5-V to 42-V input 5-A step-down conve A 595-TPS54540BDDA