TPS54528DDA

Texas Instruments
595-TPS54528DDA
TPS54528DDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-18VIN 5A SYNC ST EP-DOWN CONVERTER A A 595-TPS54528DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 6 V
5 A
1 Output
4.5 V
18 V
10 uA
650 kHz
- 40 C
+ 85 C
TPS54528
Bulk
Brand: Texas Instruments
Development Kit: TPS54528EVM-052
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54527 / TPS54528 5A SWIFT™ Converters

Texas Instruments TPS54527 and TPS54528 5A synchronous step down (SWIFT™) converters are adaptive on-time D-CAP2™ mode synchronous buck converters. The TI TPS54527 and TPS54528 feature a wide input voltage range of 4.5V to 18V and an output voltage range of 0.76V to 6.0V. The D-CAP2 mode of these TI SWIFT converters enables fast transient response. The TI TPS54528 includes Eco-mode™ for high efficiency during lighter load conditions. The TI TPS54527 and TPS54528 are designed for use in a wide range of applications for low-voltage systems, including digital TV power supplies and Blu-ray™ players.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,64 € 16,40 €
1,51 € 37,75 €
1,34 € 100,50 €
1,26 € 378,00 €
1,19 € 624,75 €
1,15 € 1.207,50 €
1,14 € 3.420,00 €
1,11 € 6.660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,73 €
Min:
1

Similar Product

Texas Instruments TPS54528DDAR
Texas Instruments
Switching Voltage Regulators 4.5-18VIN 5A SYNC ST EP-DOWN CONVERTER A A 595-TPS54528DDA