TPS544B25RVFT

Texas Instruments
595-TPS544B25RVFT
TPS544B25RVFT

Mfr.:

Description:
Switching Voltage Regulators 4.5V-18V 20-A SWIFT Sync Buck Converter A 595-TPS544B25RVFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-40
Buck
500 mV to 5.5 V
20 A
1 Output
4.5 V
18 V
10 mA
500 kHz
- 40 C
+ 125 C
TPS544B25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS544B25EVM-681
Input Voltage: 4.5 V to 18 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 9.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Buck Converter
Unit Weight: 159,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS544x25 SWIFT™ Synchronous Buck Converters

Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters are PMBus 1.2 Compliant, non-isolated DC-DC converters with integrated FETs. They are capable of high-frequency operation and 20A or 30A current output. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS through VOUT_COMMAND, flexible converter configuration. It also enables key parameters monitoring which includes output voltage, current and an optional external temperature. Response to fault conditions can be set to either restart, latch-off or ignore depending on system requirements.
Learn More

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
140
Expected 8/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,34 € 11,34 €
8,93 € 89,30 €
8,32 € 208,00 €
7,65 € 765,00 €
Full Reel (Order in multiples of 250)
7,33 € 1.832,50 €
7,04 € 3.520,00 €
7,03 € 7.030,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,68 €
Min:
1

Similar Product

Texas Instruments TPS544B25RVFR
Texas Instruments
Switching Voltage Regulators 4.5-V to 18-V 20-A s ynchronous SWIFT b A 595-TPS544B25RVFT