TPS54425PWPR

Texas Instruments
595-TPS54425PWPR
TPS54425PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Inp 4A Synch SWIFT Converter A 5 A 595-TPS54425PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
- 100 mV to 5.7 V
4 A
1 Output
4.5 V
18 V
1.8 uA
700 kHz
- 40 C
+ 85 C
TPS54425
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54425EVM-608
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Switching Regulator
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2.033

Stock:
2.033 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,57 € 15,70 €
1,44 € 36,00 €
1,29 € 129,00 €
1,22 € 305,00 €
1,19 € 595,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 2000)
1,04 € 2.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Texas Instruments TPS54425PWP
Texas Instruments
Switching Voltage Regulators 4.5-18V Inp 4A Synch SWIFT Converter A 5 A 595-TPS54425PWPR