TPS54361DPRR

Texas Instruments
595-TPS54361DPRR
TPS54361DPRR

Mfr.:

Description:
Switching Voltage Regulators 4.5 to 60V Input 3.5 A SD DC-DC Cnvtr A A 595-TPS54361DPRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV to 59 V
3.5 A
1 Output
4.5 V
60 V
152 uA
500 kHz
- 40 C
+ 85 C
TPS54361
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54361EVM-555
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 152 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Down DC/DC Converter
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54361/TPS54561 Step-Down DC-DC Converters

Texas Instruments TPS54361/TPS54561 Step-Down DC-DC Converters are a 60V, 3.5A or 5A, step down regulator with an integrated high side MOSFET. The device survives load dump pulses up to 65V per ISO 7637. Current mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 152μA. Shutdown supply current is reduced to 2μA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can increase using an external resistor divider at the enable pin. The output voltage startup ramp is controlled by the soft start pin that can also be configured for sequencing/tracking. An open-drain power-good signal indicates the output is within 93% to 106% of the nominal voltage. A wide adjustable switching-frequency range allows for optimization of either efficiency or external component size. Cycle-by-cycle current limit, frequency foldback and thermal shutdown protects internal and external components during an overload condition.

TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.532

Stock:
1.532
Can Dispatch Immediately
On Order:
6.000
Expected 2/11/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,69 € 4,69 €
3,58 € 35,80 €
3,29 € 82,25 €
2,99 € 299,00 €
2,86 € 715,00 €
2,71 € 1.355,00 €
2,69 € 2.690,00 €
Full Reel (Order in multiples of 3000)
2,54 € 7.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,26 €
Min:
1

Similar Product

Texas Instruments TPS54361DPRT
Texas Instruments
Switching Voltage Regulators 4.5 to 60V Input 3.5 A SD DC-DC Cnvtr A A 595-TPS54361DPRR