TPS54360DDA

Texas Instruments
595-TPS54360DDA
TPS54360DDA

Mfr.:

Description:
Switching Voltage Regulators 60V Inpt 3.5 Stp-Dn DC-DC Cnvrtr w/ c-m A 595-TPS54360DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 58.8 V
3.5 A
1 Output
4.5 V
60 V
146 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
TPS54360
Tube
Brand: Texas Instruments
Development Kit: TPS54360EVM-182
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Voltage Converter
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TPS54360/Q1 60V, 3.5A Step-Down DC-DC Converter

Texas Instruments TPS54360 and TPS54360-Q1 are 60V, 3.5A Step-Down DC-DC Converters with an integrated high side MOSFET. They are able to survive load dump pulses up to 65V per ISO 7637. These TI DC-DC converters features current mode control that provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146µA. Shutdown supply current is reduced to 2µA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot. TI TPS54360/TPS54360-Q1 have a wide switching frequency range that allows either efficiency or external component size to be optimized. Frequency foldback and thermal shutdown protect internal and external components during overload conditions. These TI devices are designed for use in 12V, 24V, and 48 V industrial, automotive, and communications power systems. Additionally, the TPS54360-Q1 series is AEC Q100 Certified for use in the Automotive Industry.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.141

Stock:
2.141 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,27 € 42,70 €
3,94 € 98,50 €
3,59 € 269,25 €
3,41 € 1.023,00 €
3,31 € 1.737,75 €
3,27 € 3.433,50 €
3,23 € 9.690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,04 €
Min:
1

Similar Product

Texas Instruments TPS54360DDAR
Texas Instruments
Switching Voltage Regulators 60 Vin 3.5 A SD DC-D C Converter A 595-T A 595-TPS54360DDA