TPS54350PWPR

Texas Instruments
595-TPS54350PWPR
TPS54350PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5 to 20V Inp 3A St ep-Down Converter A A 595-TPS54350PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
Adjustable
3 A
1 Output
4.5 V
20 V
1 mA
500 kHz
- 40 C
+ 150 C
TPS54350
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54350EVM-235
Input Voltage: 4.5 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
2.000
Expected 9/18/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,12 € 4,12 €
3,13 € 31,30 €
2,88 € 72,00 €
2,61 € 261,00 €
2,49 € 622,50 €
2,44 € 2.440,00 €
Full Reel (Order in multiples of 2000)
2,28 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,76 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,76 €
Min:
1

Similar Product

Texas Instruments TPS54350PWP
Texas Instruments
Switching Voltage Regulators 4.5 to 20V Inp 3A St ep-Down Converter A A 595-TPS54350PWPR