TPS54340DDAR

Texas Instruments
595-TPS54340DDAR
TPS54340DDAR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 42 V Input 3.5 A Ste p-Dwn DC/DC Cnvtr A A 595-TPS54340DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 41.1 V
3.5 A
1 Output
4.5 V
42 V
146 uA
100 kHz to 2.5 MHz
- 40 C
+ 150 C
TPS54340
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54340EVM-182
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 146 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: DC/DC Converter
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 21.482

Stock:
21.482 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
2,61 € 652,50 €
2,57 € 1.285,00 €
2,55 € 2.550,00 €
Full Reel (Order in multiples of 2500)
2,43 € 6.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,84 €
Min:
1

Similar Product

Texas Instruments TPS54340DDA
Texas Instruments
Switching Voltage Regulators 42 V Input 3.5 A Ste p-Dwn DC/DC Cnvtr A A 595-TPS54340DDAR