TPS54331DG4

Texas Instruments
595-TPS54331DG4
TPS54331DG4

Mfr.:

Description:
Switching Voltage Regulators 26V 3A DC-DC Convert er ALT 595-TPS54331 ALT 595-TPS54331D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
Adjustable
3 A
1 Output
3.5 V
28 V
570 kHz
- 40 C
+ 150 C
TPS54331
Tube
Brand: Texas Instruments
Development Kit: TPS54331EVM-232
Input Voltage: 3.5 V to 28 V
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: DC/DC Converter
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54331/TPS54331-Q1 SWIFT™ DC/DC Converter

Texas Instruments TPS54331/TPS54331-Q1 SWIFT™ DC/DC Converter integrates an 80mΩ Rds(on) high side MOSFET and features a pulse-skipping Eco-mode™ for increased efficiency at light loads. The TI device's 1µA shutdown supply current allows the device to be used in battery-power applications. The Texas Instruments TPS54331/TPS54331-Q1 offers a 3.5V to 28V input voltage range, adjustable output voltage down to 0.8V, and fixed 570 kHz switching frequency. This DC/DC converter is ideal for use in a variety of applications, including industrial and car audio power supplies. The TPS54331-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,40 € 14,00 €
1,27 € 31,75 €
1,13 € 84,75 €
1,07 € 321,00 €
0,912 € 478,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,87 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,39 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,45 €
Min:
1

Similar Product

Texas Instruments TPS54331D
Texas Instruments
Switching Voltage Regulators 3A 28V In Step Down SWIFT DC/DC Cnvrtr A A 595-TPS54331DR