TPS5432DDA

Texas Instruments
595-TPS5432DDA
TPS5432DDA

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 3A Sync S tep-Down Converter A A 595-TPS5432DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
808 mV to 4.5 V
3 A
1 Output
2.95 V
6 V
360 uA
700 kHz
- 40 C
+ 125 C
TPS5432
Tube
Brand: Texas Instruments
Development Kit: TPS5432EVM-116
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS5432 Synchronous Step-Down Converter

Texas Instruments TPS5432 Synchronous Step-Down Converter is a 6V, 3A, low Iq, current mode, synchronous monolithic buck converter with integrated MOSFETs. TPS5432 implements current mode control to reduce external component count and features 700kHz switching frequency. TPS5432 synchronous step-down converter provides accurate regulation for a variety of loads with an accurate 3.0% voltage reference over temperature. Integrated 70mΩ MOSFETs and 360µA typical supply current maximize efficiency. This Texas Instruments device is ideal for use in consumer applications such as DTV, step top boxes, LCD displays, and CPE.

In Stock: 1.302

Stock:
1.302 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,666 € 6,66 €
0,543 € 13,58 €
0,513 € 38,48 €
0,501 € 150,30 €
0,484 € 254,10 €
0,467 € 490,35 €
0,44 € 1.122,00 €
0,43 € 2.160,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1

Similar Product

Texas Instruments TPS5432DDAR
Texas Instruments
Switching Voltage Regulators 2.95-6Vin 3A Sync S tep-Down Converter A A 595-TPS5432DDA