TPS54320RHLT

Texas Instruments
595-TPS54320RHLT
TPS54320RHLT

Mfr.:

Description:
Switching Voltage Regulators 4.5-17V Inp3A Sync S tep Down Cnvrtr A 5 A 595-TPS54320RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-14
Buck
800 mV to 15 V
3 A
1 Output
4.5 V
17 V
2 uA
1.2 MHz
- 40 C
+ 150 C
TPS54320
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54320EVM-513
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Switching Regulator
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.512

Stock:
1.512 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,00 € 20,00 €
1,83 € 45,75 €
1,65 € 165,00 €
Full Reel (Order in multiples of 250)
1,51 € 377,50 €
1,44 € 720,00 €
1,42 € 3.550,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,26 €
Min:
1

Similar Product

Texas Instruments TPS54320RHLR
Texas Instruments
Switching Voltage Regulators 4.5-17V Inp3A Sync S tep Down Cnvrtr A 5 A 595-TPS54320RHLT