TPS54319RTET

Texas Instruments
595-TPS54319RTET
TPS54319RTET

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 3A 2MHz Sy nc Step-Down SWIFT A 595-TPS54319RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
3 A
1 Output
2.95 V
6 V
360 uA
2 MHz
- 40 C
+ 150 C
TPS54319
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54319EVM-626
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 18,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54319 Synchronous SWIFT™ Converter

The Texas Instruments TPS54319 step down current mode SWIFT™ converter with two integrated MOSFETs enables small designs by integrating the MOSFETs, implementing current mode control to reduce external component count, reducing inductor size by enabling up to 2 MHz switching frequency, and minimizing the IC footprint with a small 3mm × 3mm thermally enhanced QFN package. The 6V, 3A TI TPS54319 step down SWIFT converter provides accurate regulation for a variety of loads with an accurate ±3.0% Voltage Reference (VREF) over temperature. Efficiency is maximized through the integrated 45mΩ MOSFETs and 360µA typical supply current. Using the enable pin, shutdown supply current is reduced to 2 µA by entering a shutdown mode. The TI TPS54319 step down converter is ideal for low-voltage, high-density power systems as well as point-of-load regulation for a variety of consumer applications.

In Stock: 179

Stock:
179
Can Dispatch Immediately
On Order:
500
Expected 11/2/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
Full Reel (Order in multiples of 250)
1,28 € 320,00 €
1,21 € 605,00 €
1,18 € 1.180,00 €
1,16 € 2.900,00 €
1,15 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.