TPS54311PWP

Texas Instruments
595-TPS54311PWP
TPS54311PWP

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage 3A Syn c Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
DC/DC Converter
3 A
6.2 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Input Voltage - Max: 6 V
Input Voltage - Min: 3 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Output Voltage: 900 mV
Product Type: Switching Voltage Regulators
Quiescent Current: 1 mA
Series: TPS54311
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Switching Frequency: 700 kHz
Topology: Buck
Tradename: SWIFT
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
7,03 € 70,30 €
6,53 € 163,25 €
5,71 € 399,70 €
5,46 € 1.528,80 €
5,38 € 3.012,80 €
5,27 € 5.533,50 €
2.520 Quote