TPS54231DR

Texas Instruments
595-TPS54231DR
TPS54231DR

Mfr.:

Description:
Switching Voltage Regulators 28V 2A Current Mode Nonsynch Buck A 595- A 595-TPS54231D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
800 mV to 25 V
2 A
1 Output
3.5 V
28 V
1 uA
570 kHz
- 40 C
+ 150 C
TPS54231
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54231EVM-372
Input Voltage: 3.5 V to 28 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 542

Stock:
542
Can Dispatch Immediately
On Order:
17.500
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,05 € 10,50 €
0,955 € 23,88 €
0,854 € 85,40 €
0,81 € 202,50 €
0,783 € 391,50 €
0,78 € 780,00 €
Full Reel (Order in multiples of 2500)
0,736 € 1.840,00 €
0,732 € 3.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,81 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Texas Instruments TPS54231D
Texas Instruments
Switching Voltage Regulators 28V 2A Current Mode Nonsynch Buck A 595- A 595-TPS54231DR