TPS54228DRCT

Texas Instruments
595-TPS54228DRCT
TPS54228DRCT

Mfr.:

Description:
Switching Voltage Regulators 4.5V-18V Input 2A Sy nc SD Cnvtr A 595-T A 595-TPS54228DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
760 mV to 7 V
2 A
1 Output
4.5 V
18 V
700 kHz
- 40 C
+ 85 C
TPS54228
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54228EVM-686
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,989 € 9,89 €
0,903 € 22,58 €
0,796 € 79,60 €
Full Reel (Order in multiples of 250)
0,69 € 172,50 €
0,649 € 324,50 €
0,626 € 626,00 €
0,617 € 1.542,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.