TPS54202DDCT

Texas Instruments
595-TPS54202DDCT
TPS54202DDCT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 28V Input 2 A Output EMI Friend A 595-TPS54202DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
- 100 mV to 28 V
2 A
1 Output
4.5 V
28 V
45 uA
500 kHz
- 40 C
+ 125 C
TPS54202
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 28 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck Converter
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS54202 2A Synchronous Step-Down Converter

Texas Instruments TPS54202 2A Synchronous Step-Down Converter is a 4.5V to 28V input voltage range, 2A synchronous buck converter. The device includes two integrated switching FETs, internal loop compensation and 5ms internal soft start to reduce component count. By integrating the MOSFETs and employing the SOT23 package, TPS4202 achieves the high power density and offers small footprint on PCB. Advanced Eco-mode implementation maximizes the light load efficiency and reduces the power loss. In the TPS54202, the frequency spread spectrum operation is introduced for EMI reduction. Cycle by cycle current limit in both high-side MOSFETs protects the converter in the overload condition and is enhanced by a low-side MOSFET freewheeling current limit which prevents current runaway. Hiccup mode protection will be triggered if the over current condition has persisted for longer than the present time.

In Stock: 8.733

Stock:
8.733
Can Dispatch Immediately
On Order:
9.000
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,20 € 12,00 €
1,08 € 27,00 €
0,972 € 97,20 €
Full Reel (Order in multiples of 250)
0,903 € 225,75 €
0,857 € 428,50 €
0,828 € 828,00 €
0,817 € 2.042,50 €
0,802 € 4.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,24 €
Min:
1

Similar Product

Texas Instruments TPS54202DDCR
Texas Instruments
Switching Voltage Regulators 4.5V to 28V Input 2 A Output EMI Friend A 595-TPS54202DDCT