TPS54160DGQ

Texas Instruments
595-TPS54160DGQ
TPS54160DGQ

Mfr.:

Description:
Switching Voltage Regulators 3.5-60V 1.5A Step Do wn SWIFT Converter A 595-TPS54160DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
800 mV to 58 V
1.5 A
1 Output
3.5 V
60 V
116 uA
581 kHz
- 40 C
+ 150 C
TPS54160
Tube
Brand: Texas Instruments
Input Voltage: 3.5 V to 60 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.

In Stock: 2.013

Stock:
2.013
Can Dispatch Immediately
On Order:
2.000
Expected 8/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 219,20 €
2,61 € 626,40 €
2,53 € 1.416,80 €
2,49 € 2.589,60 €
2,47 € 6.323,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,32 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,87 €
Min:
1