TPS54110PWPR

Texas Instruments
595-TPS54110PWPR
TPS54110PWPR

Mfr.:

Description:
Switching Voltage Regulators 1.5A Step Down Conve rter A 595-TPS54110 A 595-TPS54110PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
900 mV to 3.3 V
1.5 A
1 Output
3 V
6 V
4.5 mA
700 kHz
- 40 C
+ 85 C
TPS54110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54110EVM-044
Input Voltage: 3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.333

Stock:
2.333 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,25 € 32,50 €
3,00 € 75,00 €
2,72 € 272,00 €
2,59 € 647,50 €
2,50 € 1.250,00 €
2,48 € 2.480,00 €
Full Reel (Order in multiples of 2000)
2,40 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,55 €
Min:
1

Similar Product

Texas Instruments TPS54110PWP
Texas Instruments
Switching Voltage Regulators 1.5A Step Down Converter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.