TPS54060ADRCR

Texas Instruments
595-TPS54060ADRCR
TPS54060ADRCR

Mfr.:

Description:
Switching Voltage Regulators 3.5-60Vin 0.5A Step- Down Converter A 59 A 595-TPS54060ADRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
800 mV to 58 V
500 mA
1 Output
3.5 V
60 V
116 uA
581 kHz
- 40 C
+ 125 C
TPS54060A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 60 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.790

Stock:
1.790
Can Dispatch Immediately
On Order:
3.000
Expected 8/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,75 € 17,50 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,32 € 660,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,45 €
Min:
1

Similar Product

Texas Instruments TPS54060ADRCT
Texas Instruments
Switching Voltage Regulators 3.5-60Vin 0.5A Step- Down Converter A 59 A 595-TPS54060ADRCR