TPS53647RTAR

Texas Instruments
595-TPS53647RTAR
TPS53647RTAR

Mfr.:

Description:
Switching Controllers 4-Phase D-CAP+TM St ep-Down Buck Control A 595-TPS53647RTAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
- 40 C
+ 125 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Product Type: Switching Controllers
Series: TPS53647
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 90,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS53647 Step-Down Buck Controller

Texas Instruments TPS53647 Step-Down Buck Controller is a high-current, multi-phase, step-down controller. The device offers built-in non-volatile memory (NVM) and PMBus interface. It is fully compatible with the NexFET power stage (CSD95372BQ5MC). The TPS53647 provides 8-bit BOOT voltage selection covering output voltage from 0.5V to 2.5V, with steps as small as 5mV. This is ideal for high current applications with accurate output voltage setting requirements. Advanced control features include D-CAP+ architecture with undershoot reduction (USR) and overshoot reduction (OSR). These provide fast transient response, lowest output capacitance, and high efficiency. Texas Instruments TPS53647 also provides novel phase interleaving strategy and dynamic phase shedding for efficiency improvement at light loads.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
2.500
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,05 € 6,05 €
4,64 € 46,40 €
4,30 € 107,50 €
3,91 € 391,00 €
3,76 € 940,00 €
3,70 € 1.850,00 €
3,67 € 3.670,00 €
Full Reel (Order in multiples of 2500)
3,43 € 8.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,18 €
Min:
1

Similar Product

Texas Instruments TPS53647RTAT
Texas Instruments
Switching Controllers 4-Phase D-CAP+TM St ep-Down Buck A 595-T A 595-TPS53647RTAR