TPS53311RGTR

Texas Instruments
595-TPS53311RGTR
TPS53311RGTR

Mfr.:

Description:
Switching Voltage Regulators 2.9-6V Inp 3A Synch Step Down A 595-TPS5 A 595-TPS53311RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
600 mV to 5.04 V
3 A
1 Output
2.9 V
6 V
1.1 MHz
- 40 C
+ 85 C
TPS53311
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS53311EVM-561
Input Voltage: 2.9 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.088

Stock:
2.088 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2088 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,417 € 4,17 €
0,374 € 9,35 €
0,327 € 32,70 €
0,304 € 76,00 €
0,291 € 145,50 €
0,28 € 280,00 €
Full Reel (Order in multiples of 3000)
0,255 € 765,00 €
0,249 € 1.494,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Texas Instruments TPS53311RGTT
Texas Instruments
Switching Voltage Regulators 2.9-6V Inp 3A Synch Step Down A 595-TPS5 A 595-TPS53311RGTR