TPS53219RGTT

Texas Instruments
595-TPS53219RGTT
TPS53219RGTT

Mfr.:

Description:
Switching Controllers 4.5V-28Vin Sync Step Down Controller A 5 A 595-TPS53219ARGTT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1.07 MHz
90 %
600 mV to 5.5 V
20 A
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Operating Supply Current: 420 uA
Product: Switching Controllers
Product Type: Switching Controllers
Series: TPS53219
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,94 € 19,40 €
1,78 € 44,50 €
1,59 € 159,00 €
Full Reel (Order in multiples of 250)
1,51 € 377,50 €
1,47 € 735,00 €
1,40 € 1.400,00 €
1,36 € 3.400,00 €
1,33 € 6.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS53219ARGTT
Texas Instruments
Switching Controllers Wide Vin Eco-Mode Sg l Sync Step Cntrlr A 595-TPS53219ARGTR