TPS51200DRCRG4

Texas Instruments
595-TPS51200DRCRG4
TPS51200DRCRG4

Mfr.:

Description:
Power Management Specialised - PMIC Sink/Source DDR Term Reg ALT 595-TPS5120 ALT 595-TPS51200DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS51200
Voltage Regulator, Multiple Outputs
SMD/SMT
VSON-10
3 A
3.5 V
1.1 V
1.25 V
- 40 C
+ 85 C
1 uA
Reel
Cut Tape
MouseReel
Application: Memory Termination Regulator, Notebooks, Telecom, Copiers and Printers
Brand: Texas Instruments
Development Kit: TPS51200EVM
Input Voltage Range: 1.1 V to 3.5 V
Moisture Sensitive: Yes
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.375 V to 3.5 V
Output Voltage Range: 600 mV to 1.25 V
Pd - Power Dissipation: 1.92 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS51200 Sink/Source DDR Termination Regulator

Texas Instruments TPS51200 Sink/Source DDR Termination Regulator is specifically designed for low-input voltage, low-cost, low-noise systems where space is a crucial consideration. The TPS51200 maintains a fast transient response and only requires a minimum output capacitance of 20µF. The TPS51200 supports a remote sensing function. This device also supports all power requirements for DDR, DDR2, DDR3, Low-Power DDR3, and DDR4 VTT bus termination. The Texas Instruments TPS51200 provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.

In Stock: 4.860

Stock:
4.860 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,639 € 6,39 €
0,577 € 14,43 €
0,509 € 50,90 €
0,476 € 119,00 €
0,457 € 228,50 €
0,444 € 444,00 €
Full Reel (Order in multiples of 3000)
0,444 € 1.332,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments TPS51200DRCR
Texas Instruments
Power Management Specialised - PMIC Sink/Source DDR Term Reg A 595-TPS51200D A 595-TPS51200DRCT