TPS50301SHKH

Texas Instruments
595-TPS50301SHKH
TPS50301SHKH

Mfr.:

Description:
Switching Voltage Regulators 1.6V-6.3V INPUT 3A Sync SD SWIFT Cnvtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
CFP-20
Buck
785 mV to 5.5 V
3 A
1 Output
1.6 V
6.3 V
5 mA
1 MHz
- 55 C
+ 210 C
TPS50301
Tube
Brand: Texas Instruments
Development Kit: TPS50301HTEVM
Input Voltage: 1.6 V to 6.3 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Type: Step Down Converter
Unit Weight: 32,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.273,86 € 2.273,86 €