TPS4HC120AQDGQRQ1

Texas Instruments
595-PS4HC120AQDGQRQ1
TPS4HC120AQDGQRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive four-cha nnel 120mohm smart h

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4 Output
2.5 A
280 mOhms
100 us
145 us
3 V to 28 V
- 40 C
+ 125 C
SMD/SMT
HVSSOP-28
TPS4HC120
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS4HC120EVM
Moisture Sensitive: Yes
Product: High-Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS4HC120-Q1 Automotive Smart High-Side Switches

Texas Instruments TPS4HC120-Q1 Automotive Smart High-Side Switch is a 120mΩ RON quad-channel with integrated NMOS power FET and charge pump. These high-side switches are designed to meet the requirements of 12V automotive battery systems. The TPS4HC120-Q1 high-side switches feature a global fault report for fast interrupt, overcurrent, and short-to-ground detection, and open-load and short-to-battery detection. The protection features include thermal shutdown, output clamp, current limit, overload, and short-circuit protection. The TPS4HC120-Q1 devices are available in a 28-pin, 4.9mm x 7.1mm HVSSOP leaded package with a 0.5mm pin pitch, minimizing the PCB footprint. Typical applications include ADAS modules, automotive display modules, and body control modules.

In Stock: 1.995

Stock:
1.995
Can Dispatch Immediately
On Order:
2.500
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,60 € 2,60 €
1,94 € 19,40 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
Full Reel (Order in multiples of 2500)
1,51 € 3.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.