TPS48000QDGXRQ1

Texas Instruments
595-TPS48000QDGXRQ1
TPS48000QDGXRQ1

Mfr.:

Description:
Gate Drivers Automotive 100V low -Iq high side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
VSSOP-19
5 Driver
1 Output
2 A
3.5 V
95 V
- 40 C
+ 125 C
TPS4800
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS4800Q1EVM
Input Voltage - Max: 80 V
Input Voltage - Min: 3.5 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 6 us
Maximum Turn-On Delay Time: 1.53 us
Moisture Sensitive: Yes
Operating Supply Current: 43 uA
Product Type: Gate Drivers
Propagation Delay - Max: 6 us
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS4800-Q1 High Side Driver

Texas Instruments TPS4800-Q1 High Side Driver is a 100V and low IQ device suitable for 12V, 24V, and 48V system designs. This driver with reverse polarity protection is designed to withstand and protect the loads from negative supply voltages down to -65V. The TPS4800-Q1 driver includes a strong (2A) gate drive that enables power switching using parallel MOSFETs in high-current system designs. This driver offers configurable short circuit protection using ISCP and TMR pins for adjusting the threshold and response time. The TPS4800-Q1 driver is AEC-Q100 qualified for automotive applications.

In Stock: 14.126

Stock:
14.126 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
2,75 € 27,50 €
2,54 € 63,50 €
2,29 € 229,00 €
Full Reel (Order in multiples of 5000)
2,29 € 11.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.