TPS43060RTER

Texas Instruments
595-TPS43060RTER
TPS43060RTER

Mfr.:

Description:
Switching Controllers Sync Boost Cntlr Wid e Input Vtg A 595-T A 595-TPS43060RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
50 kHz to 1 MHz
50 %
58 V
20 A
- 40 C
+ 150 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS43060EVM-199
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Controllers
Series: TPS43060
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
3.000
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,06 € 20,60 €
1,88 € 47,00 €
1,69 € 169,00 €
1,61 € 402,50 €
1,58 € 790,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 3000)
1,44 € 4.320,00 €
1,42 € 8.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments TPS43060RTET
Texas Instruments
Switching Controllers Sync Boost Cntlr Wid e Input Vtg A 595-T A 595-TPS43060RTER