TPS40210DRCT

Texas Instruments
595-TPS40210DRCT
TPS40210DRCT

Mfr.:

Description:
Switching Controllers Wide Inp Rng Crnt Mo de Boost Cntrlr A 5 A 595-TPS40210DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
35 kHz to 1 MHz
95 %
23.5 V to 24.5 V
2 A
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40210EVM
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 52 V
Output Type: Regulator
Product: Input Current Mode Boost Controller
Product Type: Switching Controllers
Series: TPS40210
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS40210/-Q1/TPS70211/-Q1 Boost Controller

Texas Instruments TPS40210/TPS40210-Q1 and TPS40211/TPS40211-Q1 Input Current Mode Boost Controllers are non-synchronous boost controllers with a wide input voltage (4.5 to 52V). These devices are suitable for topologies that require a grounded source N-channel FET, including boost, flyback, SEPIC, and various LED Driver applications. The device's features include programmable soft start, overcurrent protection with automatic retry, and programmable oscillator frequency. Current mode control provides improved transient response and simplified loop compensation. The main difference between the two parts is the reference voltage to which the error amplifier regulates the FB pin.

TPS40210/11 Boost Controllers

Texas Instruments TPS40210/11 Boost Controllers are suitable for topologies that require a grounded source N-channel FET including boost, flyback, SEPIC, and various LED driver applications. The controllers feature programmable soft-start, over-current protection with automatic retry, and programmable oscillator frequency. Current mod control provides improved transient response and simplified loop compensation. The devices are ideal for consumer, communications, computing, and industrial markets.

In Stock: 1.120

Stock:
1.120 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,32 € 4,32 €
3,29 € 32,90 €
3,04 € 76,00 €
2,75 € 275,00 €
Full Reel (Order in multiples of 250)
2,61 € 652,50 €
2,49 € 1.245,00 €
2,47 € 2.470,00 €
2,37 € 5.925,00 €
2,36 € 11.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,93 €
Min:
1

Similar Product

Texas Instruments TPS40210DRCR
Texas Instruments
Switching Controllers Wide Inp Rng Crnt Mo de Boost Cntrlr A 5 A 595-TPS40210DRCT