TPS40195PWR

Texas Instruments
595-TPS40195PWR
TPS40195PWR

Mfr.:

Description:
Switching Controllers 4.5V to 20V Buck A 5 95-TPS40195PW A 595 A 595-TPS40195PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
85 %
591 mV
20 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40195EVM-001
Operating Supply Current: 4 mA
Product Type: Switching Controllers
Series: TPS40195
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.344

Stock:
2.344 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,27 € 22,70 €
2,08 € 52,00 €
1,87 € 187,00 €
1,78 € 445,00 €
1,72 € 860,00 €
1,67 € 1.670,00 €
Full Reel (Order in multiples of 2000)
1,54 € 3.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,88 €
Min:
1

Similar Product

Texas Instruments TPS40195PW
Texas Instruments
Switching Controllers 4.5V to 20V Buck A 5 95-TPS40195PWR A 59 A 595-TPS40195PWR