TPS40054PWPR

Texas Instruments
595-TPS40054PWPR
TPS40054PWPR

Mfr.:

Description:
Switching Controllers Wide Input Freq Sync h Buck Cntrlr A 595 A 595-LM25145RGYR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
1 MHz
8 V to 40 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS40054
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,86 € 5.720,00 €

Similar Product

Texas Instruments LM25145RGYR
Texas Instruments
Switching Controllers 6V to 42V Synchronou s Buck DC-DC Contro A 595-LM25145RGYT