TPS3899DL01DSER

Texas Instruments
595-TPS3899DL01DSER
TPS3899DL01DSER

Mfr.:

Description:
Supervisory Circuits Nanopower supervisor with programmable s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
505 mV
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
40 us
6 V
- 40 C
+ 125 C
0.5 %
TPS3899
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS3899EVM
Operating Supply Current: 125 nA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 125 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 850 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3899/TPS3899-Q1 Precision Voltage Supervisor

Texas Instruments TPS3899/TPS3899-Q1 Precision Voltage Supervisor is a nano power, precision voltage supervisor with ±0.5% threshold accuracy, programmable sense, and reset time delay in a 6-pin space-saving 1.5mm x 1.5mm WSON package. The TPS3899 is a feature-rich voltage supervisor that offers the smallest total solution size in its class. Built-in hysteresis, along with programmable delay, prevents false reset signals when monitoring a voltage rail or push-button signals.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
3.000
Expected 9/16/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,929 € 9,29 €
0,839 € 20,98 €
0,744 € 74,40 €
0,698 € 174,50 €
0,672 € 336,00 €
0,663 € 663,00 €
Full Reel (Order in multiples of 3000)
0,621 € 1.863,00 €
0,598 € 3.588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.