TPS3842B010DRLR

Texas Instruments
595-TPS3842B010DRLR
TPS3842B010DRLR

Mfr.:

Description:
Supervisory Circuits 42V small size nano -power undervoltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Voltage Supervisor
SMD/SMT
SOT-5X3-6
700 mV
Active Low
No Manual Reset
No Watchdog
42 V
- 40 C
+ 125 C
0.5 %
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 850 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 850 nA
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3842/TPS3842-Q1 Undervoltage Supervisors

Texas Instruments TPS3842/TPS3842-Q1 Undervoltage Supervisors offer 1.5% accuracy, fast detection time, and 850nA supply current. The 42V input voltage supervisors directly connect to a 12V battery to continuously monitor undervoltage (UV) conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,10 € 11,00 €
0,998 € 24,95 €
0,886 € 88,60 €
0,831 € 207,75 €
0,798 € 399,00 €
0,789 € 789,00 €
0,739 € 1.478,00 €
Full Reel (Order in multiples of 4000)
0,722 € 2.888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.