TPS3701DDCT

Texas Instruments
595-TPS3701DDCT
TPS3701DDCT

Mfr.:

Description:
Analog Comparators 36V Window Comparato r A 595-TPS3701DDCR A 595-TPS3701DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
28.1 us
Window
1.8 V
36 V
8 uA
10 mA
- 40 C
+ 125 C
TPS3701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 28.1 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3701 36V Window Comparator

Texas Instruments TPS3701 36V Window Comparator is a wide-supply voltage window comparator that operates over a 1.8V to 36V range. The device has two precision comparators with an internal 400mV reference and two open-drain outputs (OUTA and OUTB) rated to 25V for over- and undervoltage detection. Use the TPS3701 as a window comparator or as two independent voltage monitors; set the monitored voltage with the use of external resistors. 

In Stock: 4.024

Stock:
4.024 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,30 € 23,00 €
2,11 € 52,75 €
1,90 € 190,00 €
Full Reel (Order in multiples of 250)
1,80 € 450,00 €
1,70 € 850,00 €
1,65 € 1.650,00 €
1,63 € 4.075,00 €
1,60 € 8.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.