TPS3610T50PW

Texas Instruments
595-TPS3610T50PW
TPS3610T50PW

Mfr.:

Description:
Supervisory Circuits Battery-Backup for RAM Retention

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-14
2.4 V, 5 V
2 Input
Active Low, Push-Pull
No Manual Reset
Watchdog
Backup
100 ms
5.5 V
- 40 C
+ 85 C
2 %
TPS3610
Tube
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 20 uA
Overvoltage Threshold: 4.64 V
Pd - Power Dissipation: 700 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.65 V
Undervoltage Threshold: 4.55 V
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Quantities greater than 132 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 6,29 €
4,85 € 48,50 €
4,49 € 112,25 €
4,09 € 368,10 €
4,02 € 1.085,40 €
3,95 € 4.266,00 €
3,85 € 8.316,00 €

Similar Product

Texas Instruments TPS3808G01DBVR
Texas Instruments
Supervisory Circuits Programmable-Delay S upervisory A 595-TP A 595-TPS3808G01DBVT