TPS3513D

Texas Instruments
595-TPS3513D
TPS3513D

Mfr.:

Description:
Supervisory Circuits 3Ch Super With Over- Current Detect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-14
3.3 V, 5 V, 12 V
3 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
300 ms
15 V
- 40 C
+ 85 C
2.3 %
TPS3513
Tube
Brand: Texas Instruments
Operating Supply Current: 1 mA
Overvoltage Threshold: 3.9 V, 6.1 V, 13.8 V
Pd - Power Dissipation: 956 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 2.2 V, 3.5 V, 9 V
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Quantities greater than 64 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,34 € 23,40 €
1,98 € 99,00 €
1,85 € 185,00 €
1,75 € 437,50 €
1,71 € 855,00 €
1,63 € 1.630,00 €
1,57 € 4.710,00 €
1,54 € 7.700,00 €

Similar Product

Texas Instruments TPS3808G01DBVR
Texas Instruments
Supervisory Circuits Programmable-Delay S upervisory A 595-TP A 595-TPS3808G01DBVT