TPS3436CCCBGDDFRQ1

Texas Instruments
595-S3436CCCBGDDFRQ1
TPS3436CCCBGDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-quie scent-current preci

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSOT-23-8
1 Input
Active Low, Open Drain, Push-Pull
Manual Reset
Watchdog
No Backup
6 V
- 40 C
+ 125 C
TPS3436
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 250 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3436/TPS3436-Q1 Window-Watchdog Timers

Texas Instruments TPS3436/TPS3436-Q1 Precision Window-Watchdog Timers are ultra-low-power (250nA typical) devices offering a programmable window watchdog timer. The PS3436/TPS3436-Q1 provides a high-accuracy window watchdog timer with a host of features for various applications. The close window timer can be factory-programmed or user-programmed using an external capacitor. The open-window-to-close-window ratio can be changed on the fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable and startup delay.

In Stock: 2.024

Stock:
2.024 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,10 € 21,00 €
1,93 € 48,25 €
1,73 € 173,00 €
1,64 € 410,00 €
1,62 € 810,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 3000)
1,47 € 4.410,00 €
1,46 € 8.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.