TPS3435CALAGDDFR

Texas Instruments
595-TPS3435CALAGDDFR
TPS3435CALAGDDFR

Mfr.:

Description:
Supervisory Circuits Nano-quiescent-curre nt precision timeou

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-8
Open Drain
Manual Reset
Watchdog
6 V
- 40 C
+ 125 C
TPS3435
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers

Texas Instruments TPS3435/TPS3435-Q1 Nano IQ Precision Timeout Watchdog Timer is a 250nA (typical) ultra-low power consumption device with a programmable timeout watchdog timer. This watchdog timer can be factory-programmed or user-programmed using an external capacitor, and the value can be changed by using a combination of logic pins. The TPS3435/TPS3435-Q1 timer offers a high-accuracy timeout watchdog timer with a host of features for various applications. This timer is available in a small 6-pin WSON and 8-pin SOT23 package. The TPS3435/TPS3435-Q1 timer operates at -40°C to 125°C temperature range. This timeout watchdog timer is ideal for robot servo drives, mixed module signals, HVAC controllers, electricity meters, infusion pumps, and surgical equipment.

In Stock: 787

Stock:
787
Can Dispatch Immediately
On Order:
3.000
Expected 11/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
1,43 € 14,30 €
1,30 € 32,50 €
1,16 € 116,00 €
1,10 € 275,00 €
1,07 € 535,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 3000)
0,991 € 2.973,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.