TPS3306-15DR

Texas Instruments
595-TPS3306-15DR
TPS3306-15DR

Mfr.:

Description:
Supervisory Circuits Dual-Processor with Power-Fail A 595-TPS A 595-TPS3306-15D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
1.5 V, 3.3 V
2 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
100 ms
6 V
- 40 C
+ 85 C
3.2 %
TPS3306
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Pd - Power Dissipation: 725 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 1.4 V, 2.93 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.724

Stock:
3.724 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
1,70 € 425,00 €
1,68 € 840,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 2500)
1,48 € 3.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,41 €
Min:
1

Similar Product

Texas Instruments TPS3306-15D
Texas Instruments
Supervisory Circuits Dual-Processor with Power-Fail A 595-TPS A 595-TPS3306-15DR