TPS3103H20DBVR

Texas Instruments
595-TPS3103H20DBVR
TPS3103H20DBVR

Mfr.:

Description:
Supervisory Circuits Current/Supply-Volt Supervisory A 595-TP A 595-TPS3103H20DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
1.843 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
130 ms
3.3 V
- 40 C
+ 85 C
0.75 %
TPS3103
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.2 uA
Overvoltage Threshold: 1.857 V
Pd - Power Dissipation: 437 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 400 mV
Undervoltage Threshold: 1.829 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS31xx Supervisory Circuits

Texas Instruments TPS31xx Supervisory Circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. The TI TPS31xx supervisory circuit features a precision supply voltage supervision range of 0.9V, 1.2V, 1.5V, 1.6V, 2V, and 3.3V, as well as high trip-point accuracy of 0.75%. The Texas Instruments TPS31xx supervisory circuit is ideal for use in a variety of applications, including those using low-power DSPs, microcontrollers, or microprocessors.

In Stock: 5.033

Stock:
5.033 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
1,77 € 17,70 €
1,63 € 40,75 €
1,47 € 147,00 €
1,39 € 347,50 €
1,36 € 680,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €
1,23 € 7.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Similar Product

Texas Instruments TPS3103H20DBVT
Texas Instruments
Supervisory Circuits Lw A & V A 595-TPS31 03H20DBVR A 595-TPS A 595-TPS3103H20DBVR