TPS2834PWPR

Texas Instruments
595-TPS2834PWPR
TPS2834PWPR

Mfr.:

Description:
Gate Drivers Non-inv Fast Sync Bu ck MOSFET Driver A A 595-TPS2834PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
HTSSOP-14
2 Driver
2 Output
2.4 A
4.5 V
15 V
50 ns
40 ns
- 40 C
+ 125 C
TPS2834
Reel
Brand: Texas Instruments
Features: Dead Time Control, Synchronous Rectification
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Pd - Power Dissipation: 2.668 W
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,94 € 3.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,46 €
Min:
1

Similar Product

Texas Instruments TPS2834PWP
Texas Instruments
Gate Drivers Non-inv Fast Sync Bu ck MOSFET Driver A A 595-TPS2834PWPR