TPS28226DR

Texas Instruments
595-TPS28226DR
TPS28226DR

Mfr.:

Description:
Gate Drivers Hi Fre 4A Sink Synch MOSFET Driver A 595 A 595-TPS28226D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
6.8 V
8 V
10 ns
5 ns
- 40 C
+ 125 C
TPS28226
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Synchronous Rectification
Maximum Turn-Off Delay Time: 14 ns
Pd - Power Dissipation: 1.25 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS28226 8-Pin Sink Synchronous MOSFET Drivers

Texas Instruments TPS28226 8-Pin High-Frequency 4A Sink Synchronous MOSFET Drivers is optimized for a variety of high-current one and multi-phase DC-to-DC converters. The Texas Instruments TPS28226 MOSFET Drivers have a small-size and low EMI emissions, providing a high-efficiency solution. Efficiency is achieved by up to 8.8V gate drive voltage, 14ns adaptive dead-time control, 14ns propagation delays, and high-current 2A source with 4A sink drive capability. The 0.4Ω impedance for the lower gate driver holds the gate of power MOSFET below its threshold. This feature ensures no shoot-through current at high dV/dt phase node transitions. Charged by an internal diode, the bootstrap capacitor allows the use of N-channel MOSFETs in a half-bridge configuration.

In Stock: 2.236

Stock:
2.236 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
1,02 € 10,20 €
0,929 € 23,23 €
0,818 € 81,80 €
0,768 € 192,00 €
0,738 € 369,00 €
0,729 € 729,00 €
Full Reel (Order in multiples of 2500)
0,682 € 1.705,00 €
0,667 € 3.335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,59 €
Min:
1

Similar Product

Texas Instruments TPS28226D
Texas Instruments
Gate Drivers Hi Fre 4A Sink Synch MOSFET Driver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.